text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ11A

SMAJ Series 18.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Littelfuse SMAJ11A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.2V
Clamping Voltage-Max: 18.2V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 13.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$201.00
USD
Quantity
Unit Price
5,000
$0.0402
15,000
$0.0392
20,000
$0.0389
50,000
$0.0382
75,000+
$0.0374
Product Variant Information section