text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40CA

SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Littelfuse SMAJ40CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 6.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 290pF
Breakdown Voltage-Max: 49.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
435,000
Germany:
435,000
855,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$225.50
USD
Quantity
Unit Price
5,000
$0.0451
10,000
$0.0444
20,000
$0.0437
25,000
$0.0435
75,000+
$0.0421
Product Variant Information section