text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28A-13-F

SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2438
Product Specification Section
Diodes Incorporated SMBJ28A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 13.2A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 330pF
Breakdown Voltage-Max: 35.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
30,000
Factory Stock:Factory Stock:
327,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$206.10
USD
Quantity
Unit Price
3,000
$0.0687
9,000
$0.067
12,000
$0.0665
30,000
$0.0651
45,000+
$0.0637