text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ43CA

SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2542
Product Specification Section
Littelfuse SMBJ43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 8.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 43V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 950pF
Breakdown Voltage-Max: 52.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.70
USD
Quantity
Unit Price
3,000
$0.0519
9,000
$0.0506
15,000
$0.05
30,000
$0.0492
60,000+
$0.048