Manufacturer Part #
SMCJ48CA
SMCJ Series 77.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1841 | ||||||||||
Product Specification Section
Littelfuse SMCJ48CA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
04/26/2023
Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse SMCJ48CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 53.3V |
| Clamping Voltage-Max: | 77.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 58.9V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,034
USA:
1,034
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.55
15
$0.46
75
$0.41
300
$0.365
1,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount