Manufacturer Part #
SRV05-4HTG-D
SRV05 Series 5V 10A 1 pF Uni-Directional TVS Diode Array - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Littelfuse SRV05-4HTG-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/08/2025 Details and Download
Description:Littelfuse would like to notify you of additional approved backend locations for SP3025-04HTG and SP3025-04HTG-1 and SP3030-04HTG and SRV05-4HTG-D TVS Diode Array (SPA? Diodes) products. Two additional backend factories in China are fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products.Effective date: Nov 5th, 2025 or sooner
Part Status:
Active
Active
Littelfuse SRV05-4HTG-D - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 15V |
| Directional: | Bi-Directional |
| Peak Output Current: | 10A |
| Reverse Leakage Current: | 0.1µA |
| Peak Power: | 150W |
| Test Current: | 1mA |
| Standoff Voltage: | 6V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 2.4pF |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
237,000
USA:
237,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount