text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ20VALT3G

SZMMBZ20VALT3G Series 19 V 40 W Zener Transient Voltage Suppressor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
onsemi SZMMBZ20VALT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 28V
Directional: Uni-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 21V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
10,000
$0.0219
20,000
$0.0216
30,000
$0.0214
40,000
$0.0213
50,000+
$0.0208
Product Variant Information section