text.skipToContent text.skipToNavigation

Manufacturer Part #

V20H385P

HMOV™ Series Ø20 mm 385 VAC 505 VDC 10 kA High Operating Temperature Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20H385P - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 1.025V
Peak Output Current: 1000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Energy: 325J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
400
$0.505
1,200
$0.49
4,000
$0.48
6,000+
$0.47
Product Variant Information section