Manufacturer Part #
364002-D01
2.5 Meter 10 Amp 60 °C Degree Rating Unshielded Black International Jumper Cord
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Qualtek 364002-D01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 364002-D01 - Technical Attributes
Attributes Table
| Length: | 98in |
| Color: | Black |
| Mounting Method: | Wire Mount |
Features & Applications
Qualtek is a world leader in fan accessories, heat shrinkable tubing, primary power components (including AC Receptacles, circuit breakers and switches), EMI power line filters, international and domestic power cords and cable Assemblies.
364002-D01 is a 2.5 meter, 10 amp unshielded black international jumper cord with 60 c degree rating.Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4
$6.30
15
$6.22
25
$6.19
50
$6.15
100+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Wire Mount