Manufacturer Part #
4300.0920
3 x 18 AWG Transparent Color 10.0' (3.05m) Length Cord Set
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4300.0920 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 4300.0920 - Technical Attributes
Attributes Table
| Length: | 10in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
50
$6.77
100+
$6.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Box