text.skipToContent text.skipToNavigation

Manufacturer Part #

OWA-200U-12

OWA-200U Series 12 V 15 A 200 W Class II & IP67 1 Output Moistureproof Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL OWA-200U-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Seven
Output Power: 180W
Output Voltage: 12V
Input Voltage: 142V to 370V
Output Current: 15A
Input Voltage (VAC): 100VAC to 264VAC
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.48
USD
Quantity
Unit Price
1
$62.48
2
$61.78
4
$61.09
5
$60.86
15+
$59.50
Product Variant Information section