Manufacturer Part #
RPS-65-24
RPS Series 80 to 264 VAC 65 W 24 V 2.71 A Open Frame AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
MEAN WELL RPS-65-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 65W |
| Output Voltage: | 24V |
| Input Voltage: | 80V to 264V |
| Output Current: | 2.71A |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$16.26
4
$16.13
10
$15.96
25
$15.80
40+
$15.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Chassis Mount