Manufacturer Part #
SWI20C-T-N
SWI20C-N Series 15/20/20 W Triple Output 5/9/12 V Wall Plug AC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
CUI Inc SWI20C-T-N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI20C-T-N - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Triple |
| Output Power: | 20W |
| Output Voltage: | 5V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 3A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 300mV |
| Operating Temp Range: | 0°C to 40°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
300+
$9.09
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Wall Mount