Manufacturer Part #
EPM78V2-12R0-01R0R
SWITCH REG NON-ISO DCDC CONV 1000mA 12VDC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:504 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EPM78V2-12R0-01R0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EPM78V2-12R0-01R0R - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 12V |
| Input Voltage: | 15V to 32V |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 95% |
| Load Capacitance: | 470pF |
| Load Regulation (%): | 0.4% |
| Output Current: | 1000mA |
| Switching Frequency-Max: | 500kHz |
| Dimension: | L 11.6mm x W 7.6mm x H 10.2mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
504+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
504 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole