Manufacturer Part #
MJWI10-48S05
MJWI10 Series 10 W 48 V Input 5 V Output Shielded Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MJWI10-48S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MJWI10-48S05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 84% |
| Load Capacitance: | 560µF |
| Output Current: | 2000mA |
| Switching Frequency-Max: | 450kHz |
| Ripple & Noise: | 100mV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$23.40
3
$23.09
5
$22.94
20
$22.55
30+
$22.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount