text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-24SK

RAC05-K Series 5 W 85 to 264 VAC Single Output 24 V Class II AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05-24SK - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 24kV
Input Voltage: 85V to 264V
Operating Temp Range: -25°C to +70°C
Efficiency: 84%
Load Capacitance: 330µF
Load Regulation (%): 1%
Output Current: 210mA
Switching Frequency-Max: 130kHz
Ripple & Noise: 120mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
267
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.98
USD
Quantity
Unit Price
18
$9.61
36
$9.55
54
$9.51
72
$9.49
90+
$9.40
Product Variant Information section