text.skipToContent text.skipToNavigation

Manufacturer Part #

REC30K-2405SZ

DC-DC Converter 1 Output 5V 6A 9V-36V Input Isolated Module DIP-6

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC30K-2405SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +125°C
Efficiency: 87%
Quiescent Current: 5mA
Load Capacitance: 10500µF
Load Regulation (%): 0.2%
Output Current: 6A
Switching Frequency-Max: 265kHz
Ripple & Noise: 80mV
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
462
Factory Lead Time:
14 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.04
USD
Quantity
Unit Price
18
$20.78
36+
$20.50
Product Variant Information section