text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-OAC24A

I/O Module, G5, Digital Output AC, 24 VDC Logic, 220 VAC Load

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-OAC24A - Technical Attributes
Attributes Table
Type: Digital AC/DC Output
Input Current-Max: 9A
Input Voltage: 240V
Output Voltage: 24V
Output Current-Max: 3.5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$1,017.80
USD
Quantity
Unit Price
70+
$14.54
Product Variant Information section