Manufacturer Part #
3-1461491-6
PCN Series 3 A SPST (1 Form A) 24 VDC PCB Mount Slim General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2223 | ||||||||||
Product Specification Section
TE Connectivity 3-1461491-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1461491-6 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 3A |
| Coil Resistance: | 4800Ω |
| Switching Voltage: | 125V |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
49,205
USA:
49,205
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
10
$2.06
25
$2.04
50
$2.01
125
$1.99
250+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount