text.skipToContent text.skipToNavigation

Manufacturer Part #

CHAR-112A270C,000

12VDC, 270A@1000VAC, SPST-NO-DM, Dust cover, PCB

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Date Code: 2507
Product Specification Section
Churod Electronics CHAR-112A270C,000 - Technical Attributes
Attributes Table
Nominal Coil Voltage: 12V
Contact Current-Max: 333mA
Coil Resistance: 36Ω
Rated Power: 4W
Contact Material: AgAlloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.80
USD
Quantity
Unit Price
20
$14.49
40+
$14.30