Manufacturer Part #
CHAR-112A75C,000
12VDC coil, 40A@1500VDC, SPST-NO-DM, panel mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Churod Electronics CHAR-112A75C,000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHAR-112A75C,000 - Technical Attributes
Attributes Table
| Contact Form: | 1 Form A |
| Contact Current-Max: | 160mA |
| Coil Resistance: | 75Ω |
| Rated Power: | 1.92W |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PCB |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$4.30
50
$4.25
75
$4.22
100
$4.20
125+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole