Manufacturer Part #
CHAR-124A75C,000
24VDC coil, 75A@1000VAC, SPST-NO-DM, Dust cover, PCB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Churod Electronics CHAR-124A75C,000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHAR-124A75C,000 - Technical Attributes
Attributes Table
| Contact Form: | 1 Form A |
| Coil Current: | 80mA |
| Nominal Coil Voltage: | 12V |
| Coil Resistance: | 300Ω |
| Rated Power: | 1.92W |
| Contact Material: | Ag Alloy |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PCB |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$4.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole