text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-P-DC6V-Y5

HE Series 48 A SPST 6 VDC Through Hole Solar Inverter Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE1AN-P-DC6V-Y5 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 6V
Contact Current-Max: 48A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The HE series (48 Amp version) was created for sola applications, especially for the Solar Inverter market.  The HE series is a SPST compact Power Relay.

Contributes to energy saving in devices thanks to reduced coil hold voltage. Coil hold voltage can be reduced down to 40% of the nominal coil voltage (ambient temperature 20°C 68°F). This equals to power consumption of approximately 310 mW.
*Coil hold voltage is the coil voltage after 100 ms following application of the nominal coil voltage.

TYPICAL APPLICATIONS
• Photovoltaic power generation
systems (Solar inverter)

The HE1AN-P-DC6V-Y5 is a SPST 48 amp Power Relay.  The HE1AN-P-DC6V-Y5 has nominal coil voltage of 6 is is PCB mount.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.00
USD
Quantity
Unit Price
2
$16.17
4
$16.05
10
$15.88
25
$15.72
40+
$15.52
Product Variant Information section