Manufacturer Part #
59020-1-S-02-A
SPST 2 Wire Leads Magnetic Firecracker Miniature Cylindrical Reed Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 59020-1-S-02-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Process Change
05/14/2024 Details and Download
Littelfuse would like to notify you of marking technology change from printing to lasering for some products from the magnetic sensors range. There will be no other changes to the form, fit and function of these sensors.For the products affected, please refer to Table 1 on following pages.The change will start from May.11th 2024 and keep running until all affected P/Ns are finished. During this period, you might receive these parts with either old or new markings.
Part Status:
Active
Active
Littelfuse 59020-1-S-02-A - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Termination Style: | Wire Leads |
| Relay Type: | Reed |
| Switching Voltage: | 170V |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$4.27
200
$4.23
300
$4.21
400
$4.19
500+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount