text.skipToContent text.skipToNavigation

Manufacturer Part #

120A25

SSR Series 120 VAC 25 A 33 kOhm AC Control Zero Crossing Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 120A25 - Technical Attributes
Attributes Table
Control Voltage: 85V
Output Voltage: 12V to 140V
On-state Resistance-Max: 33000Ω
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$58.80
USD
Quantity
Unit Price
1
$58.80
2
$58.14
4
$57.49
5
$57.28
15+
$56.00
Product Variant Information section