text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW216A

AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW216A - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 600V
On-state Resistance-Max: 120Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 40mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.28ms
Turn-off Delay Time: 0.04ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW216A is a part of AQW  Series 600 V 0.04 A 120 Ω  2 Channel Photomos Solid State Relay-Available in DIP-8 

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • High sensitivity and high speed response
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$493.50
USD
Quantity
Unit Price
1
$3.56
10
$3.48
25
$3.43
75
$3.37
150+
$3.29
Product Variant Information section