text.skipToContent text.skipToNavigation

Manufacturer Part #

LCC110S

LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay SMT - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCC110S - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
No of Channels: 1
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 0.9V to 1.56V
Input Current: 50mA
Contact Current-Max: 0.12A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$271.00
USD
Quantity
Unit Price
10
$2.81
25
$2.77
50
$2.74
100
$2.71
200+
$2.65
Product Variant Information section