Manufacturer Part #
SVTA4650E
THREE PHASE PROPORTIONAL CONTROLLERS 50AC1/200-480VAC/CTRL 0-10V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Celduc Relais | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Celduc Relais SVTA4650E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Celduc Relais SVTA4650E - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Control Voltage: | 10V |
| Output Voltage: | 200V to 480V |
| On-state Resistance-Max: | 500mΩ |
| Input Current: | 20mA |
| Contact Current-Max: | 50A |
| Isolation Voltage-RMS: | 4000V |
| Capacitance: | 8pF |
| Operating Temp Range: | -40°C to +90°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$576.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
Module
Mounting Method:
Chassis Mount