text.skipToContent text.skipToNavigation

Manufacturer Part #

VO14642AT

VO14642 Series SPST-NO 50 mA 60 V Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO14642AT - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 0.25Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 5300V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
40
$1.25
125
$1.23
400
$1.22
1,250+
$1.19
Product Variant Information section