Manufacturer Part #
W49-113
W49 Series SPST Green Plastic 12mm Panel Mount Solder Lug IP67 Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Lumex W49-113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex W49-113 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Circuitry: | SPST N.O. |
| Contact Current-Max: | 125mA |
| Actuator Style: | Dome |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Diameter: | 17.5mm |
| Switch Operation: | Off-Mom |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$5.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount