Manufacturer Part #
AZ-8122
AZ8 Series Cross Roller Plunger Actuator Snap Action Compact Limit Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International AZ-8122 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International AZ-8122 - Technical Attributes
Attributes Table
| Type Actuated: | Top Actuated |
| Actuator Style: | Plunger |
| Contact Form: | SPST (1 Form A) |
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 10A |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 25mΩ |
| Termination Style: | Screw |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$20.08
4
$19.91
10
$19.68
20
$19.51
30+
$19.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount