Manufacturer Part #
TD1250AF160QS1
TD1250 Series SPST-NO 16 V 50mA 160gf Off-Mom Through Hole Detector Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TD1250AF160QS1 - Technical Attributes
Attributes Table
| Actuator Style: | Pin Plunger |
| Contact Form: | SPST (1 Form A) |
| Rated Voltage: | 16V |
| Contact Current-Max: | 50mA |
| Termination Style: | Solder Lug |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole