text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825059-7

4 Position SPST Flush Top Actuated Surface Mount DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
TE Connectivity 1-1825059-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2100
Multiple Of:
35
Total
$1,858.50
USD
Quantity
Unit Price
25
$0.98
50
$0.96
125
$0.94
250
$0.925
500+
$0.885
Product Variant Information section