text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1825059-1

AD Series 8 Position SPST Flush Slide Sealed 2.54 mm Pitch SMT DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
TE Connectivity 4-1825059-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Slide
Termination Style: Outside L
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 4-1825059-1 is a Part of AD Series, 8 Position SPST Flush Slide Sealed 2.54 mm Pitch Surface Mount DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Surface Mount
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Flush, Slide
  • Sealed = Yes
  • Series = AD
  • Number of Switches = 8
  • Termination Style = Outside "L
  • Seal Type = Tape
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
10,560
USA:
10,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$15.30
USD
Quantity
Unit Price
20
$0.765
60
$0.745
200
$0.72
400
$0.71
800+
$0.685
Product Variant Information section