text.skipToContent text.skipToNavigation

Manufacturer Part #

480002G

4800 Series 10 Position Red Color Micro-Dip Surface Mount Circuit Board Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
EECO 480002G - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SP
Sealed Option: Sealed
Contact Resistance: 100mΩ
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Pricing Section
Global Stock:
240
USA:
240
2,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$33.10
USD
Quantity
Unit Price
10
$3.31
25
$3.26
40
$3.23
100
$3.18
150+
$3.12
Product Variant Information section