Manufacturer Part #
76RSB04ST
76 Series Recessed Rocker SPST 4 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 76RSB04ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76RSB04ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Recessed Rocker |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 150mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.5mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.
A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 76RSB04ST is an 4 position top tape seal through hole recessed rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.94
20
$1.90
40
$1.88
125
$1.85
250+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Mounting Method:
Through Hole