Manufacturer Part #
76SB05ST
76 Series Raised Rocker SPST 5 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Grayhill 76SB05ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76SB05ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 5 |
| Circuitry: | SPST |
| Actuator Style: | Rocker |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.
A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 76SB05ST is an 5 position top tape seal through hole raised rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.Pricing Section
Global Stock:
1,530
USA:
1,530
Factory Lead Time:
12 Weeks
Quantity
Unit Price
18
$2.03
54
$2.00
90
$1.98
180
$1.96
360+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Mounting Method:
Through Hole