Manufacturer Part #
BPA08SBR
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2104 | ||||||||||
Product Specification Section
C&K BPA08SBR - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Sealed Option: | Unsealed |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140
USA:
140
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount