text.skipToContent text.skipToNavigation

Manufacturer Part #

DMR-04-T-V-T/R

4 Position Recessed Actuator Top Tape Seal Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Diptronics Manufacturing Inc. DMR-04-T-V-T/R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPDT
Actuator Style: Recessed
Operating Force: 1000gf
Termination Style: Vertical / SMT
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
900+
$0.38
Product Variant Information section