Manufacturer Part #
EN12-VN20AF20
EN12 Series 12 mm Side Adjustment 5 V Sleeve Shaft Non Switch Rotary Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1320 per Tray Mounting Method:Bushing Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies EN12-VN20AF20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies EN12-VN20AF20 - Technical Attributes
Attributes Table
| Encoder Type: | Rotary |
| Supply Voltage: | 5V |
| Actuator Type: | Shaft |
| Mounting Method: | Bushing Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,320+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1320 per Tray
Mounting Method:
Bushing Mount