text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B2M1CEBLKBLKNIL

RP8100 Series SPST Off-Mom Threaded Panel Mt Non Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2527
Product Specification Section
E-Switch RP8100B2M1CEBLKBLKNIL - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 500V
Contact Current-Max: 0.125A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,333
USA:
1,333
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
10
$2.94
25
$2.90
50
$2.87
100
$2.84
200+
$2.77