text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS-2-Q4PSI-20KNN-5

Pushbutton switch blk 4P DPST 19.8mm Dia Off-(On) 10A .187" QC IP65

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VPS-2-Q4PSI-20KNN-5 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Contact Current-Max: 10A
Switch Operation: Off-On
Circuitry: DPST
Insulation Resistance: 100mΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -25°C to +85°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$746.00
USD
Quantity
Unit Price
200+
$3.73
Product Variant Information section