Manufacturer Part #
SW-R2-1A-F-LR13-8
Miniature Rocker Switch .187in [4.75mm], red lighted actuator (12V LED), round
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Adam Tech SW-R2-1A-F-LR13-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R2-1A-F-LR13-8 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Brass |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Round |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 23mm x H 23.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.47
500
$0.46
1,250+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount