Manufacturer Part #
VRS-1-Q2PSI-20KNN-0-M1
Rocker switch black round actuator w/ IO legend 2P SPST 20.2mm diameter On-On 20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
VCC VRS-1-Q2PSI-20KNN-0-M1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VRS-1-Q2PSI-20KNN-0-M1 - Technical Attributes
Attributes Table
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Current Rating: | 16A to 20A |
| Termination Style: | Quick Connect |
| Insulation Resistance: | 100mΩ |
| Contact Plating: | Silver |
| Actuator Style: | Round |
| Operating Temperature: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.83
400
$0.815
600
$0.805
800
$0.80
1,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Panel Mount