Manufacturer Part #
KMR231GLFS
KMR 2 Series 4.2 x 2.6 x 1.9 mm 3 N Top Actuated Microminiature Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1831 | ||||||||||
Product Specification Section
C&K KMR231GLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KMR231GLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 3N |
| Contact Material: | Silver |
| Operating Force: | 300gf |
| Contact Plating: | Silver |
| Actuator Style: | Extended |
| Termination Style: | Top-Push |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 1.9mm x L 4.2mm x W 2.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,266
USA:
1,266
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount