Manufacturer Part #
KSC241JLFS
KSC Series Sealed SPST 3 N / 4 N J Bend Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
C&K KSC241JLFS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K KSC241JLFS - Technical Attributes
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 10MΩ |
| Actuation Force: | 3N |
| Contact Material: | Silver |
| Operating Force: | 350gf |
| Contact Plating: | Silver |
| Actuator Style: | Soft |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 6.8mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
The KSC Series of Sealed Tactile Switches offer the perfect solution for Cellular Phone, Automotive, Industrial Electronics and Network Infrastructure applications. This positive feel, surface mount tactile switch comes with a range of actuation and termination options enabling a custom solution to your needs.
The KSC Series offers a momentary action with a Normally Open Single Pole Single Throw (SPST, NO) contact arrangement available in various reel and box sixes. Depending on the application, this series is suited to both the double wave and infrared reflow (IEC 61760-1) soldering processes. With terminals being silver or gold plated over a nickel barrier, the use of slightly activated flux is suitable.
The KSC241JLFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation with a momentary function. This J bend surface mount tactile switch has silver over nickel terminals (LFS). It operates with a minimum of 260 grams (2.6 N) and a maximum of 440 grams (4.4N) using a soft 3.5mm actuator. Life expectancy is approximately 300,000 operations.Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.158 / Stock: 0 Qty: 2,000+$0.158 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.158 / Stock: 2,000 Qty: 2,000+$0.158 Stock: 2,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.158 / Stock: 4,000 Qty: 2,000+$0.158 Stock: 4,000
- Reel Qty: 10,000+ / Unit Price: $0.158 / Stock: 0 Qty: 2,000+$0.158 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.158 / Stock: 0 Qty: 2,000+$0.158 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount