text.skipToContent text.skipToNavigation

Manufacturer Part #

SWT0205-005510JSA

Tactile Switch, SPST-NO, 4.5 x 4.5mm, Top act 0.55mm high, 100g, J Lead

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SWT0205-005510JSA - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Stainless Steel
Operating Force: 100gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.55mm x L  4.5mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.50
USD
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section