text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105CF160QWHTACT

TL1105 Series 250 VAC 50 mA 160 gf 8 mm Silver TACT Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
E-Switch TL1105CF160QWHTACT - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  8mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
2,000
$0.114
3,000
$0.113
4,000
$0.112
5,000+
$0.11
Product Variant Information section