Manufacturer Part #
100AWDP1T2B4M2QE
100A Series 5 A DPDT On-On PC Pin Through Hole Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100AWDP1T2B4M2QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 100AWDP1T2B4M2QE - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Actuator Type: | Round |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 24.22mm x W 11.5mm x H 12.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
540+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
540 per Bulk
Mounting Method:
Through Hole