text.skipToContent text.skipToNavigation

Manufacturer Part #

573100D00010G

TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Boyd 573100D00010G - Technical Attributes
Attributes Table
Thermal Resistance: 15°C/W
Material: Matte Tin Plated
Dimension: H  22.86mm x L  10.16mm x W  8mm
Pricing Section
Global Stock:
22,750
USA:
22,750
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
250
$0.98
500
$0.965
750+
$0.945
Product Variant Information section